
WJ-D 13/2X6 | |
|---|---|
DigiKey Part Number | 2291-WJ-D13/2X6-ND |
Manufacturer | |
Manufacturer Product Number | WJ-D 13/2X6 |
Description | GROMMET 0.236" TPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.602" (15.30mm) Grommet 0.236" (6.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.602" (15.30mm) | |
Diameter - Inside | 0.236" (6.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM3.38100 | RM33.81 |
| 25 | RM3.16920 | RM79.23 |
| 50 | RM3.01720 | RM150.86 |
| 100 | RM2.87300 | RM287.30 |
| 300 | RM2.65843 | RM797.53 |
| 500 | RM2.56430 | RM1,282.15 |
| 1,000 | RM2.44185 | RM2,441.85 |
| 2,500 | RM2.28898 | RM5,722.45 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

