



AC01P050WA1R500 | |
|---|---|
DigiKey Part Number | 670-3119-2-ND - Tape & Reel (TR) 670-3119-1-ND - Cut Tape (CT) 670-3119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01P050WA1R500 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.14000 | RM17.14 |
| 10 | RM14.56600 | RM145.66 |
| 25 | RM13.65120 | RM341.28 |
| 50 | RM12.99880 | RM649.94 |
| 100 | RM12.37830 | RM1,237.83 |
| 250 | RM11.60316 | RM2,900.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM11.04942 | RM5,524.71 |
| 1,000 | RM10.52228 | RM10,522.28 |
| 1,500 | RM10.22580 | RM15,338.70 |
| 2,500 | RM9.86423 | RM24,660.57 |
| 3,500 | RM9.63310 | RM33,715.85 |
| Unit Price without VAT: | RM17.14000 |
|---|---|
| Unit Price with VAT: | RM18.85400 |

