60 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
cms-photo-disclaimer

AX01R060HAYBR600

cms-digikey-product-number
670-AX01R060HAYBR600TR-ND - Tape & Reel (TR)
670-AX01R060HAYBR600CT-ND - Cut Tape (CT)
670-AX01R060HAYBR600DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
AX01R060HAYBR600
cms-description
RIGID SIDE B2B CONNECTOR, RIGHT
cms-customer-reference
cms-detailed-description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
cms-eda-cad-models
AX01R060HAYBR600 Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.260" (6.60mm)
Number of Positions
60
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Obsolete
This product is no longer manufactured.