
D*C-20-24S-10000 | |
|---|---|
DigiKey Part Number | D*C-20-24S-10000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D*C-20-24S-10000 |
Description | CONN DSUB 24POS SOCKET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-30 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.0µin (0.10µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.66146 | RM6,614.60 |
| Unit Price without VAT: | RM0.66146 |
|---|---|
| Unit Price with VAT: | RM0.72761 |


