
DG1R025HS5E250 | |
|---|---|
DigiKey Part Number | 670-1026-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG1R025HS5E250 |
Description | CONN INFINIBAND RCPT 25P R/A SMD |
Customer Reference | |
Detailed Description | 25 Position Infiniband, 4x Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Infiniband, 4x | |
Number of Positions | 25 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - |

