
HJ1P050-CSH1-10000 | |
|---|---|
DigiKey Part Number | 670-2788-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HJ1P050-CSH1-10000 |
Description | LCD EDP CONNECTOR COVER SHELL |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Shell For HJ1 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Shell | |
Number of Positions | 50 | |
For Use With/Related Products | HJ1 Series | |
Features | - | |
Base Product Number |

