Image for JL04-18EBA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04-18EBA

DigiKey Part Number
JL04-18EBA-ND
Manufacturer
Manufacturer Product Number
JL04-18EBA
Description
CONN BACKSHELL SZ18 BLACK 1-20
Customer Reference
Detailed Description
Black Connector Backshell 1-20 UNEF-2B 18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bag
Part Status
Obsolete
Type
Backshell
Cable Opening
0.591" (15.00mm)
Diameter - Outside
1.339" (34.00mm)
Shell Size - Insert
18
Thread Size
1-20 UNEF-2B
Cable Exit
90°
Material
Aluminum Alloy
Plating
Zinc
Shielding
-
Color
Black
Features
Clamp Screws, Gasket, Retaining Ring
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
11 pcs - 3 pc Backshell, 1 Gasket, 1 O-Ring, 1 Retaining Ring, 5 Screws
Material Flammability Rating
-
For Use With/Related Products
JL04V Series Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.