
JL04V-6A22-J1PE-R | |
|---|---|
DigiKey Part Number | JL04V-6A22-J1PE-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-6A22-J1PE-R |
Description | CONN PLUG MALE 18P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 (17 + PE) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 (17 + PE) | |
Shell Size - Insert | 22-J1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut, Ground Lug | |
Shielding | - | |
Current Rating (Amps) | 5A, 13A, 23A | |
Voltage Rating | - | |
Cable Opening | 1.169" (29.70mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Synthetic Resin | |
Applications | Industrial, Medical, Telecommunications, Test Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM319.75400 | RM1,598.77 |
| Unit Price without VAT: | RM319.75400 |
|---|---|
| Unit Price with VAT: | RM351.72940 |

