
JL05-22DC | |
|---|---|
DigiKey Part Number | JL05-22DC-ND |
Manufacturer | |
Manufacturer Product Number | JL05-22DC |
Description | CONN DUST COVER 22 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 22 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | JL05 Series Receptacles | |
Shell Size - Insert | 22 | |
Material | Synthetic Rubber | |
Features | Cord with Ring | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | RM47.28500 | RM1,513.12 |
| Unit Price without VAT: | RM47.28500 |
|---|---|
| Unit Price with VAT: | RM52.01350 |

