
JN1-22-22P-10000 | |
|---|---|
DigiKey Part Number | 670-JN1-22-22P-10000TR-ND - Tape & Reel (TR) 670-JN1-22-22P-10000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JN1-22-22P-10000 |
Description | CONTACT PIN 21-25AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 21-25 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 21-25 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Nickel | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM1.19800 | RM11.98 |
| 25 | RM1.12200 | RM28.05 |
| 50 | RM1.06860 | RM53.43 |
| 100 | RM1.01730 | RM101.73 |
| 250 | RM0.95348 | RM238.37 |
| 500 | RM0.90786 | RM453.93 |
| 1,000 | RM0.86448 | RM864.48 |
| 2,500 | RM0.81032 | RM2,025.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.73480 | RM7,348.00 |
| 20,000 | RM0.69974 | RM13,994.80 |
| 30,000 | RM0.68003 | RM20,400.90 |
| 50,000 | RM0.65597 | RM32,798.50 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |












