
JN1-22-22S-10000 | |
|---|---|
DigiKey Part Number | 670-1049-2-ND - Tape & Reel (TR) 670-1049-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JN1-22-22S-10000 |
Description | CONTACT SOCKET 21-25AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 21-25 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 21-25 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Nickel | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM1.03200 | RM10.32 |
| 25 | RM0.96760 | RM24.19 |
| 50 | RM0.92120 | RM46.06 |
| 100 | RM0.87700 | RM87.70 |
| 250 | RM0.82204 | RM205.51 |
| 500 | RM0.78272 | RM391.36 |
| 1,000 | RM0.74525 | RM745.25 |
| 2,500 | RM0.69858 | RM1,746.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.63347 | RM6,334.70 |
| 20,000 | RM0.60324 | RM12,064.80 |
| 30,000 | RM0.58624 | RM17,587.20 |
| 50,000 | RM0.56550 | RM28,275.00 |
| 70,000 | RM0.55225 | RM38,657.50 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |





















