
JN14AH04NJ1 | |
|---|---|
DigiKey Part Number | 670-JN14AH04NJ1-ND |
Manufacturer | |
Manufacturer Product Number | JN14AH04NJ1 |
Description | COMPACT WATERPROOF CONNECTOR 4 P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.126" (3.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Threaded | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.244" (6.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Synthetic Resin | |
Features | Mounting Flange, Waterproof | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 7A | |
Voltage Rating | 240VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.75000 | RM63.75 |
| 10 | RM54.16300 | RM541.63 |
| 30 | RM50.12067 | RM1,503.62 |
| 50 | RM48.34700 | RM2,417.35 |
| 100 | RM46.04050 | RM4,604.05 |
| 250 | RM43.16016 | RM10,790.04 |
| 500 | RM41.10224 | RM20,551.12 |
| 1,000 | RM39.14331 | RM39,143.31 |
| Unit Price without VAT: | RM63.75000 |
|---|---|
| Unit Price with VAT: | RM70.12500 |

