
JN2-AW-DC1-RK | |
|---|---|
DigiKey Part Number | 670-JN2-AW-DC1-RK-ND |
Manufacturer | |
Manufacturer Product Number | JN2-AW-DC1-RK |
Description | CIRCULAR CONN WATERPROOF CAP FOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust W Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | JN1W/JN2W Receptacle | |
Shell Size - Insert | W | |
Material | Synthetic Rubber | |
Features | Dust Tight, Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.22000 | RM43.22 |
| 10 | RM36.71700 | RM367.17 |
| 25 | RM34.41840 | RM860.46 |
| 50 | RM32.77440 | RM1,638.72 |
| 100 | RM31.21030 | RM3,121.03 |
| 300 | RM28.88360 | RM8,665.08 |
| 500 | RM27.86226 | RM13,931.13 |
| 1,000 | RM26.53389 | RM26,533.89 |
| Unit Price without VAT: | RM43.22000 |
|---|---|
| Unit Price with VAT: | RM47.54200 |

