
JN4FT04SJ4-R | |
|---|---|
DigiKey Part Number | JN4FT04SJ4-R-ND |
Manufacturer | |
Manufacturer Product Number | JN4FT04SJ4-R |
Description | CONN PLUG HSG 4POS ANG CRIMP |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |



