
JN6AS04NJ2 | |
|---|---|
DigiKey Part Number | 670-JN6AS04NJ2-ND |
Manufacturer | |
Manufacturer Product Number | JN6AS04NJ2 |
Description | CONN RCPT 4POS CRIMP GOLD ALLOY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket; Male Pin | |
Number of Positions | 4 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 931 | RM19.08614 | RM17,769.20 |
| Unit Price without VAT: | RM19.08614 |
|---|---|
| Unit Price with VAT: | RM20.99475 |

