
WP7A-S010VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3043-2-ND - Tape & Reel (TR) 670-3043-1-ND - Cut Tape (CT) 670-3043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7A-S010VA1-R8000 |
Description | CONN RCPT 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.50100 | RM15.01 |
| 25 | RM1.40880 | RM35.22 |
| 50 | RM1.34120 | RM67.06 |
| 100 | RM1.27660 | RM127.66 |
| 250 | RM1.19648 | RM299.12 |
| 500 | RM1.13936 | RM569.68 |
| 1,000 | RM1.08492 | RM1,084.92 |
| 2,500 | RM1.01694 | RM2,542.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.93681 | RM7,494.48 |
| 16,000 | RM0.89213 | RM14,274.08 |
| 24,000 | RM0.86699 | RM20,807.76 |
| 40,000 | RM0.83632 | RM33,452.80 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

