
WP7B-P050VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3052-2-ND - Tape & Reel (TR) 670-3052-1-ND - Cut Tape (CT) 670-3052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7B-P050VA1-R8000 |
Description | CONN PLUG 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM3.08900 | RM30.89 |
| 25 | RM2.89520 | RM72.38 |
| 50 | RM2.75640 | RM137.82 |
| 100 | RM2.62480 | RM262.48 |
| 250 | RM2.46012 | RM615.03 |
| 500 | RM2.34264 | RM1,171.32 |
| 1,000 | RM2.23079 | RM2,230.79 |
| 2,500 | RM2.09113 | RM5,227.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM1.92645 | RM15,411.60 |
| 16,000 | RM1.83460 | RM29,353.60 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

