
712211-2MAC | |
|---|---|
DigiKey Part Number | 4285-712211-2MACTR-ND - Tape & Reel (TR) 4285-712211-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 712211-2MAC |
Description | TERMINAL STW CONNECTOR, TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06700 | RM0.67 |
| 25 | RM0.06320 | RM1.58 |
| 50 | RM0.05980 | RM2.99 |
| 100 | RM0.05750 | RM5.75 |
| 250 | RM0.05376 | RM13.44 |
| 500 | RM0.05122 | RM25.61 |
| 1,000 | RM0.04874 | RM48.74 |
| 2,500 | RM0.04569 | RM114.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.03943 | RM788.60 |
| 40,000 | RM0.03755 | RM1,502.00 |
| 60,000 | RM0.03649 | RM2,189.40 |
| 100,000 | RM0.03520 | RM3,520.00 |
| 140,000 | RM0.03437 | RM4,811.80 |
| 200,000 | RM0.03352 | RM6,704.00 |
| 500,000 | RM0.03142 | RM15,710.00 |
| 1,000,000 | RM0.02992 | RM29,920.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |








