


Category | Cable Pitch 0.079" (2.00mm) |
Manufacturer JAM | Board-Side Pitch 0.079" (2.00mm) |
Series | Number of Rows 1 |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Gauge 24-30 AWG |
Connector Type Housing | Features Contacts Sold Separately |
Number of Positions 5 | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.20100 | RM2.01 |
| 25 | RM0.18960 | RM4.74 |
| 50 | RM0.18100 | RM9.05 |
| 100 | RM0.17220 | RM17.22 |
| 250 | RM0.16148 | RM40.37 |
| 500 | RM0.15382 | RM76.91 |
| 1,000 | RM0.14643 | RM146.43 |
| 3,000 | RM0.13549 | RM406.47 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |



