Connector Header Surface Mount 4 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.049" (1.25mm)
STA12-04WV-ET
STA12-04WV-ET

STA12-04WV-ET

DigiKey Part Number
4285-STA12-04WV-ETTR-ND - Tape & Reel (TR)
4285-STA12-04WV-ETCT-ND - Cut Tape (CT)
4285-STA12-04WV-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA12-04WV-ET
Description
1.25 MM W TO B CONNECTOR 4P HEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.156" (3.96mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1.5A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,110
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM1.22100RM12.21
25RM1.14280RM28.57
50RM1.08820RM54.41
100RM1.03660RM103.66
250RM0.97144RM242.86
500RM0.92504RM462.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.85595RM1,283.92
3,000RM0.81508RM2,445.24
4,500RM0.79209RM3,564.40
7,500RM0.76405RM5,730.38
10,500RM0.74612RM7,834.26
15,000RM0.72759RM10,913.85
37,500RM0.68207RM25,577.62
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200