



STA12-05WH-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-05WH-ETTR-ND - Tape & Reel (TR) 4285-STA12-05WH-ETCT-ND - Cut Tape (CT) 4285-STA12-05WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-05WH-ET |
Description | 1.25 MM W TO B CONNECTOR 5P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM1.09900 | RM10.99 |
| 25 | RM1.03080 | RM25.77 |
| 50 | RM0.98180 | RM49.09 |
| 100 | RM0.93500 | RM93.50 |
| 250 | RM0.87608 | RM219.02 |
| 500 | RM0.83426 | RM417.13 |
| 1,000 | RM0.79438 | RM794.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | RM0.75134 | RM1,652.95 |
| 4,400 | RM0.71547 | RM3,148.07 |
| 6,600 | RM0.69529 | RM4,588.91 |
| 11,000 | RM0.67068 | RM7,377.48 |
| 15,400 | RM0.65495 | RM10,086.23 |
| 22,000 | RM0.63869 | RM14,051.18 |
| 55,000 | RM0.59873 | RM32,930.15 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

