Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
STA12-07WH-ET
STA12-07WH-ET

STA12-07WH-ET

DigiKey Part Number
4285-STA12-07WH-ETTR-ND - Tape & Reel (TR)
4285-STA12-07WH-ETCT-ND - Cut Tape (CT)
4285-STA12-07WH-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA12-07WH-ET
Description
1.25 MM W TO B CONNECTOR 7P HEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.169" (4.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1.5A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,930
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM1.20200RM12.02
25RM1.12680RM28.17
50RM1.07240RM53.62
100RM1.02120RM102.12
250RM0.95728RM239.32
500RM0.91148RM455.74
1,000RM0.86794RM867.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200RM0.82095RM1,806.09
4,400RM0.78175RM3,439.70
6,600RM0.75970RM5,014.02
11,000RM0.73281RM8,060.91
15,400RM0.71563RM11,020.70
22,000RM0.69785RM15,352.70
55,000RM0.65420RM35,981.00
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200