



STA12-07WV-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-07WV-ETTR-ND - Tape & Reel (TR) 4285-STA12-07WV-ETCT-ND - Cut Tape (CT) 4285-STA12-07WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-07WV-ET |
Description | 1.25 MM W TO B CONNECTOR 7P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.41400 | RM14.14 |
| 25 | RM1.32680 | RM33.17 |
| 50 | RM1.26320 | RM63.16 |
| 100 | RM1.20290 | RM120.29 |
| 250 | RM1.12748 | RM281.87 |
| 500 | RM1.07358 | RM536.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.99346 | RM1,490.19 |
| 3,000 | RM0.94601 | RM2,838.03 |
| 4,500 | RM0.91932 | RM4,136.94 |
| 7,500 | RM0.88678 | RM6,650.85 |
| 10,500 | RM0.86598 | RM9,092.79 |
| 15,000 | RM0.84447 | RM12,667.05 |
| 37,500 | RM0.79165 | RM29,686.88 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

