Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm)
STA12-09WH-ET
STA12-09WH-ET

STA12-09WH-ET

DigiKey Part Number
4285-STA12-09WH-ETTR-ND - Tape & Reel (TR)
4285-STA12-09WH-ETCT-ND - Cut Tape (CT)
4285-STA12-09WH-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA12-09WH-ET
Description
1.25 MM W TO B CONNECTOR 9P HEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.169" (4.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1.5A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.35500RM13.55
25RM1.26880RM31.72
50RM1.20800RM60.40
100RM1.15010RM115.01
250RM1.07784RM269.46
500RM1.02638RM513.19
1,000RM0.97732RM977.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200RM0.92440RM2,033.68
4,400RM0.88026RM3,873.14
6,600RM0.85543RM5,645.84
11,000RM0.82516RM9,076.76
15,400RM0.80581RM12,409.47
22,000RM0.78580RM17,287.60
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800