



STA12-11WV-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-11WV-ETTR-ND - Tape & Reel (TR) 4285-STA12-11WV-ETCT-ND - Cut Tape (CT) 4285-STA12-11WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-11WV-ET |
Description | 1.25 MM W TO B CONNECTOR 11P HEA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.76500 | RM17.65 |
| 25 | RM1.65320 | RM41.33 |
| 50 | RM1.57360 | RM78.68 |
| 100 | RM1.49800 | RM149.80 |
| 250 | RM1.40420 | RM351.05 |
| 500 | RM1.33708 | RM668.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.23727 | RM1,855.91 |
| 3,000 | RM1.17819 | RM3,534.57 |
| 4,500 | RM1.14496 | RM5,152.32 |
| 7,500 | RM1.10444 | RM8,283.30 |
| 10,500 | RM1.07854 | RM11,324.67 |
| 15,000 | RM1.05176 | RM15,776.40 |
| 37,500 | RM0.98598 | RM36,974.25 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

