Connector Header Surface Mount 14 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 14 position 0.049" (1.25mm)
STW12-14WV-ET
STW12-14WV-ET

STW12-14WV-ET

DigiKey Part Number
4285-STW12-14WV-ETTR-ND - Tape & Reel (TR)
4285-STW12-14WV-ETCT-ND - Cut Tape (CT)
4285-STW12-14WV-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STW12-14WV-ET
Description
1.25 MM W TO B CONNECTOR 14P DUA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.217" (5.51mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1.5A
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,195
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM2.19100RM21.91
25RM2.05360RM51.34
50RM1.95580RM97.79
100RM1.86200RM186.20
250RM1.74528RM436.32
500RM1.66190RM830.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200RM1.56228RM1,874.74
2,400RM1.48768RM3,570.43
3,600RM1.44573RM5,204.63
6,000RM1.39456RM8,367.36
8,400RM1.36186RM11,439.62
12,000RM1.32804RM15,936.48
30,000RM1.24498RM37,349.40
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600