



STW12-24WV-ET | |
|---|---|
DigiKey Part Number | 4285-STW12-24WV-ETTR-ND - Tape & Reel (TR) 4285-STW12-24WV-ETCT-ND - Cut Tape (CT) 4285-STW12-24WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW12-24WV-ET |
Description | 1.25 MM W TO B CONNECTOR 24P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.96700 | RM29.67 |
| 25 | RM2.77840 | RM69.46 |
| 50 | RM2.64620 | RM132.31 |
| 100 | RM2.51960 | RM251.96 |
| 250 | RM2.36180 | RM590.45 |
| 500 | RM2.24896 | RM1,124.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM2.11414 | RM2,536.97 |
| 2,400 | RM2.01323 | RM4,831.75 |
| 3,600 | RM1.95645 | RM7,043.22 |
| 6,000 | RM1.88723 | RM11,323.38 |
| 8,400 | RM1.84300 | RM15,481.20 |
| 12,000 | RM1.79723 | RM21,566.76 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

