New at DigiKey
32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-A-F-G-C-32M0

DigiKey Part Number
1908-J32SMX-A-F-G-C-32M0TR-ND - Tape & Reel (TR)
1908-J32SMX-A-F-G-C-32M0CT-ND - Cut Tape (CT)
1908-J32SMX-A-F-G-C-32M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-A-F-G-C-32M0
Description
CRYSTAL 32,0MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.60700RM6.07
25RM0.57360RM14.34
50RM0.55000RM27.50
100RM0.52760RM52.76
250RM0.49896RM124.74
500RM0.47832RM239.16
1,000RM0.45854RM458.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.42882RM1,286.46
6,000RM0.41107RM2,466.42
9,000RM0.40104RM3,609.36
15,000RM0.38875RM5,831.25
21,000RM0.38086RM7,998.06
30,000RM0.37267RM11,180.10
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100