
J32SMX-A-F-G-C-32M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-F-G-C-32M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-F-G-C-32M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-F-G-C-32M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-F-G-C-32M0 |
Description | CRYSTAL 32,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.60700 | RM6.07 |
| 25 | RM0.57360 | RM14.34 |
| 50 | RM0.55000 | RM27.50 |
| 100 | RM0.52760 | RM52.76 |
| 250 | RM0.49896 | RM124.74 |
| 500 | RM0.47832 | RM239.16 |
| 1,000 | RM0.45854 | RM458.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.42882 | RM1,286.46 |
| 6,000 | RM0.41107 | RM2,466.42 |
| 9,000 | RM0.40104 | RM3,609.36 |
| 15,000 | RM0.38875 | RM5,831.25 |
| 21,000 | RM0.38086 | RM7,998.06 |
| 30,000 | RM0.37267 | RM11,180.10 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

