New at DigiKey
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-H-F-D-I-32M0

DigiKey Part Number
1908-J32SMX-H-F-D-I-32M0TR-ND - Tape & Reel (TR)
1908-J32SMX-H-F-D-I-32M0CT-ND - Cut Tape (CT)
1908-J32SMX-H-F-D-I-32M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-H-F-D-I-32M0
Description
CRYSTAL 32,0MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12.88515Geyer Electronic America, Inc.1,5004983-12.88515CT-NDRM2.09000Parametric Equivalent
TZ1880DTST2,9014606-TZ1880DCT-NDRM11.70000Parametric Equivalent
In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.59900RM5.99
25RM0.56560RM14.14
50RM0.54140RM27.07
100RM0.51930RM51.93
250RM0.49108RM122.77
500RM0.47084RM235.42
1,000RM0.45137RM451.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.42213RM1,266.39
6,000RM0.40467RM2,428.02
9,000RM0.39478RM3,553.02
15,000RM0.38268RM5,740.20
21,000RM0.37491RM7,873.11
30,000RM0.36686RM11,005.80
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700