
J32SMX-K-F-D-I-16M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-D-I-16M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-D-I-16M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-D-I-16M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-D-I-16M0 |
Description | CRYSTAL 16,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.59900 | RM5.99 |
| 25 | RM0.56560 | RM14.14 |
| 50 | RM0.54140 | RM27.07 |
| 100 | RM0.51930 | RM51.93 |
| 250 | RM0.49108 | RM122.77 |
| 500 | RM0.47084 | RM235.42 |
| 1,000 | RM0.45137 | RM451.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.42213 | RM1,266.39 |
| 6,000 | RM0.40467 | RM2,428.02 |
| 9,000 | RM0.39478 | RM3,553.02 |
| 15,000 | RM0.38268 | RM5,740.20 |
| 21,000 | RM0.37491 | RM7,873.11 |
| 30,000 | RM0.36686 | RM11,005.80 |
| 36,000 | RM0.36280 | RM13,060.80 |
| 72,000 | RM0.34781 | RM25,042.32 |
| 75,000 | RM0.34695 | RM26,021.25 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

