New at DigiKey
25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-K-F-D-I-25M0

DigiKey Part Number
1908-J32SMX-K-F-D-I-25M0TR-ND - Tape & Reel (TR)
1908-J32SMX-K-F-D-I-25M0CT-ND - Cut Tape (CT)
1908-J32SMX-K-F-D-I-25M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-K-F-D-I-25M0
Description
CRYSTAL 25,0MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.59900RM5.99
25RM0.56560RM14.14
50RM0.54140RM27.07
100RM0.51930RM51.93
250RM0.49108RM122.77
500RM0.47084RM235.42
1,000RM0.45137RM451.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.42213RM1,266.39
6,000RM0.40467RM2,428.02
9,000RM0.39478RM3,553.02
15,000RM0.38268RM5,740.20
21,000RM0.37491RM7,873.11
30,000RM0.36686RM11,005.80
36,000RM0.36280RM13,060.80
72,000RM0.34781RM25,042.32
75,000RM0.34695RM26,021.25
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700