
J32SMX-K-F-G-I-25M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-G-I-25M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-G-I-25M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-G-I-25M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-G-I-25M0 |
Description | CRYSTAL 25,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.61500 | RM6.15 |
| 25 | RM0.58320 | RM14.58 |
| 50 | RM0.55860 | RM27.93 |
| 100 | RM0.53580 | RM53.58 |
| 250 | RM0.50668 | RM126.67 |
| 500 | RM0.48572 | RM242.86 |
| 1,000 | RM0.46567 | RM465.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43550 | RM1,306.50 |
| 6,000 | RM0.41748 | RM2,504.88 |
| 9,000 | RM0.40729 | RM3,665.61 |
| 15,000 | RM0.39480 | RM5,922.00 |
| 21,000 | RM0.38679 | RM8,122.59 |
| 30,000 | RM0.37848 | RM11,354.40 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

