16 MHz ±30ppm Crystal 30pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SMH-P-G-G-K-16M0

DigiKey Part Number
1908-J49SMH-P-G-G-K-16M0TR-ND - Tape & Reel (TR)
1908-J49SMH-P-G-G-K-16M0CT-ND - Cut Tape (CT)
1908-J49SMH-P-G-G-K-16M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SMH-P-G-G-K-16M0
Description
CRYSTAL 16.0000MHZ 30PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 30pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,592
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.72100RM7.21
25RM0.68080RM17.02
50RM0.65240RM32.62
100RM0.62530RM62.53
250RM0.59132RM147.83
500RM0.56680RM283.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.54337RM543.37
2,000RM0.52087RM1,041.74
3,000RM0.50815RM1,524.45
5,000RM0.49258RM2,462.90
7,000RM0.48258RM3,378.06
10,000RM0.47220RM4,722.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300