
J49SML-F-G-G-K-12M0 | |
|---|---|
DigiKey Part Number | 1908-J49SML-F-G-G-K-12M0TR-ND - Tape & Reel (TR) 1908-J49SML-F-G-G-K-12M0CT-ND - Cut Tape (CT) 1908-J49SML-F-G-G-K-12M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SML-F-G-G-K-12M0 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 35 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.118" (3.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.03000 | RM1.03 |
| 10 | RM0.90500 | RM9.05 |
| 25 | RM0.85480 | RM21.37 |
| 50 | RM0.82000 | RM41.00 |
| 100 | RM0.78610 | RM78.61 |
| 250 | RM0.74324 | RM185.81 |
| 500 | RM0.71242 | RM356.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.68296 | RM682.96 |
| 2,000 | RM0.65472 | RM1,309.44 |
| 3,000 | RM0.63873 | RM1,916.19 |
| 5,000 | RM0.61914 | RM3,095.70 |
| 7,000 | RM0.60657 | RM4,245.99 |
| 10,000 | RM0.59353 | RM5,935.30 |
| Unit Price without VAT: | RM1.03000 |
|---|---|
| Unit Price with VAT: | RM1.13300 |

