8 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SML-F-G-G-K-8M0

DigiKey Part Number
1908-J49SML-F-G-G-K-8M0TR-ND - Tape & Reel (TR)
1908-J49SML-F-G-G-K-8M0CT-ND - Cut Tape (CT)
1908-J49SML-F-G-G-K-8M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SML-F-G-G-K-8M0
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,581
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.90200RM9.02
25RM0.85280RM21.32
50RM0.81800RM40.90
100RM0.78410RM78.41
250RM0.74136RM185.34
500RM0.71062RM355.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.68123RM681.23
2,000RM0.65306RM1,306.12
3,000RM0.63711RM1,911.33
5,000RM0.61757RM3,087.85
7,000RM0.60504RM4,235.28
10,000RM0.59203RM5,920.30
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200