
O 26,0-JT32C-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1038-2-ND - Tape & Reel (TR) 1908-1038-1-ND - Cut Tape (CT) 1908-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JT32C-A-K-3,3-LF |
Description | XTAL OSC TCXO 26.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.63000 | RM11.63 |
| 10 | RM10.09100 | RM100.91 |
| 25 | RM9.54280 | RM238.57 |
| 50 | RM9.14840 | RM457.42 |
| 100 | RM8.76960 | RM876.96 |
| 250 | RM8.29368 | RM2,073.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM7.95112 | RM3,975.56 |
| 1,000 | RM7.62298 | RM7,622.98 |
| 1,500 | RM7.43745 | RM11,156.17 |
| 2,500 | RM7.21029 | RM18,025.72 |
| 3,500 | RM7.06457 | RM24,725.99 |
| 5,000 | RM6.91341 | RM34,567.05 |
| 6,000 | RM6.83746 | RM41,024.76 |
| Unit Price without VAT: | RM11.63000 |
|---|---|
| Unit Price with VAT: | RM12.79300 |


