
Q 0,032768-JTX210-9-20-T3-LF | |
|---|---|
DigiKey Part Number | 1908-1306-2-ND - Tape & Reel (TR) 1908-1306-1-ND - Cut Tape (CT) 1908-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-9-20-T3-LF |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.46000 | RM3.46 |
| 10 | RM3.00800 | RM30.08 |
| 25 | RM2.84320 | RM71.08 |
| 50 | RM2.72620 | RM136.31 |
| 100 | RM2.61320 | RM261.32 |
| 250 | RM2.47132 | RM617.83 |
| 500 | RM2.36908 | RM1,184.54 |
| 1,000 | RM2.27112 | RM2,271.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.80553 | RM5,416.59 |
| 6,000 | RM1.73095 | RM10,385.70 |
| 9,000 | RM1.68878 | RM15,199.02 |
| 15,000 | RM1.68540 | RM25,281.00 |
| Unit Price without VAT: | RM3.46000 |
|---|---|
| Unit Price with VAT: | RM3.80600 |

