Q 20,0-JXS22-10-10/15-T1-FU-WA-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: RM2.00534
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: RM2.10065
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: RM2.10065
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: RM2.00534
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: RM3.19000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: RM2.03863
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: RM2.03863
Datasheet

Similar


CTS-Frequency Controls
In Stock: 14,548
Unit Price: RM2.84000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.33716
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.33716
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.33716
Datasheet
20 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 20,0-JXS22-10-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1121-2-ND - Tape & Reel (TR)
1908-1121-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Q 20,0-JXS22-10-10/15-T1-FU-WA-LF
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.19000RM3.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.03863RM2,038.63
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900