
Q 26,0-JXS11-10-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-Q26,0-JXS11-10-10/15-T1-FU-WA-LFTR-ND - Tape & Reel (TR) 1908-Q26,0-JXS11-10-10/15-T1-FU-WA-LFCT-ND - Cut Tape (CT) 1908-Q26,0-JXS11-10-10/15-T1-FU-WA-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 26,0-JXS11-10-10/15-T1-FU-WA-LF |
Description | CRYSTAL 26,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.68600 | RM16.86 |
| 25 | RM1.59480 | RM39.87 |
| 50 | RM1.52880 | RM76.44 |
| 100 | RM1.46570 | RM146.57 |
| 250 | RM1.38608 | RM346.52 |
| 500 | RM1.32872 | RM664.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.27372 | RM1,273.72 |
| 2,000 | RM1.22103 | RM2,442.06 |
| 3,000 | RM1.19123 | RM3,573.69 |
| 5,000 | RM1.15474 | RM5,773.70 |
| 7,000 | RM1.13131 | RM7,919.17 |
| 10,000 | RM1.10701 | RM11,070.10 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

