Q 26,0-JXS11-12-10/20-T1-FU-LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: RM2.19316
Datasheet
26 MHz ±10ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 26,0-JXS11-12-10/20-T1-FU-LF

DigiKey Part Number
1908-Q260-JXS11-12-10/20-T1-FU-LFTR-ND - Tape & Reel (TR)
1908-Q260-JXS11-12-10/20-T1-FU-LFCT-ND - Cut Tape (CT)
1908-Q260-JXS11-12-10/20-T1-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 26,0-JXS11-12-10/20-T1-FU-LF
Description
CRYSTAL 26.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
90 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.19000RM3.19
10RM2.77400RM27.74
25RM2.62240RM65.56
50RM2.51380RM125.69
100RM2.40970RM240.97
250RM2.27888RM569.72
500RM2.18458RM1,092.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.09419RM2,094.19
2,000RM2.00761RM4,015.22
3,000RM1.95865RM5,875.95
5,000RM1.89869RM9,493.45
7,000RM1.86022RM13,021.54
10,000RM1.82031RM18,203.10
Manufacturers Standard Package
Unit Price without VAT:RM3.19000
Unit Price with VAT:RM3.50900