
Q 26,0-JXS32-10-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1176-2-ND - Tape & Reel (TR) 1908-1176-1-ND - Cut Tape (CT) 1908-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 26,0-JXS32-10-10/10-FU-WA-LF |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 26 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.41000 | RM2.41 |
| 10 | RM2.10100 | RM21.01 |
| 25 | RM1.98760 | RM49.69 |
| 50 | RM1.90540 | RM95.27 |
| 100 | RM1.82690 | RM182.69 |
| 250 | RM1.72772 | RM431.93 |
| 500 | RM1.65616 | RM828.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.58766 | RM1,587.66 |
| 2,000 | RM1.52200 | RM3,044.00 |
| 3,000 | RM1.48487 | RM4,454.61 |
| 5,000 | RM1.43939 | RM7,196.95 |
| 7,000 | RM1.41021 | RM9,871.47 |
| 10,000 | RM1.37994 | RM13,799.40 |
| Unit Price without VAT: | RM2.41000 |
|---|---|
| Unit Price with VAT: | RM2.65100 |

