
Q 27,120-JXS11P4-12-10/30-T2-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q27,120-JXS11P4-12-10/30-T2-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q27,120-JXS11P4-12-10/30-T2-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q27,120-JXS11P4-12-10/30-T2-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 27,120-JXS11P4-12-10/30-T2-FU-AEC-LF |
Description | CRYSTAL 27.1200MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 12pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.49800 | RM24.98 |
| 25 | RM2.36240 | RM59.06 |
| 50 | RM2.26400 | RM113.20 |
| 100 | RM2.17020 | RM217.02 |
| 250 | RM2.05244 | RM513.11 |
| 500 | RM1.96748 | RM983.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.88612 | RM1,886.12 |
| 2,000 | RM1.80811 | RM3,616.22 |
| 3,000 | RM1.76402 | RM5,292.06 |
| 5,000 | RM1.71001 | RM8,550.05 |
| 7,000 | RM1.67535 | RM11,727.45 |
| 10,000 | RM1.63939 | RM16,393.90 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

