
Q 27,120-JXS21-8-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1188-2-ND - Tape & Reel (TR) 1908-1188-1-ND - Cut Tape (CT) 1908-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 27,120-JXS21-8-10/10-FU-WA-LF |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.41900 | RM24.19 |
| 25 | RM2.28680 | RM57.17 |
| 50 | RM2.19220 | RM109.61 |
| 100 | RM2.10120 | RM210.12 |
| 250 | RM1.98716 | RM496.79 |
| 500 | RM1.90492 | RM952.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.82611 | RM1,826.11 |
| 2,000 | RM1.75062 | RM3,501.24 |
| 3,000 | RM1.70792 | RM5,123.76 |
| 5,000 | RM1.65563 | RM8,278.15 |
| 7,000 | RM1.62207 | RM11,354.49 |
| 10,000 | RM1.58725 | RM15,872.50 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |


