
Q 32,0-JXS10-8-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q32,0-JXS10-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q32,0-JXS10-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q32,0-JXS10-8-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS10-8-10/15-T1-FU-LF |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.2x1) |
Frequency 32 MHz | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.012" (0.30mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.48000 | RM6.48 |
| 10 | RM5.61700 | RM56.17 |
| 25 | RM5.31040 | RM132.76 |
| 50 | RM5.09080 | RM254.54 |
| 100 | RM4.88020 | RM488.02 |
| 250 | RM4.61504 | RM1,153.76 |
| 500 | RM4.42424 | RM2,212.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.24143 | RM4,241.43 |
| 2,000 | RM4.06629 | RM8,132.58 |
| 3,000 | RM3.96730 | RM11,901.90 |
| 5,000 | RM3.84607 | RM19,230.35 |
| 7,000 | RM3.76827 | RM26,377.89 |
| 10,000 | RM3.68759 | RM36,875.90 |
| Unit Price without VAT: | RM6.48000 |
|---|---|
| Unit Price with VAT: | RM7.12800 |

