32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 32,0-JXS11P4-8-10/30-T2-FU-AEC-LF

DigiKey Part Number
1908-Q32,0-JXS11P4-8-10/30-T2-FU-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q32,0-JXS11P4-8-10/30-T2-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q32,0-JXS11P4-8-10/30-T2-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 32,0-JXS11P4-8-10/30-T2-FU-AEC-LF
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,970
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM2.49800RM24.98
25RM2.36240RM59.06
50RM2.26400RM113.20
100RM2.17020RM217.02
250RM2.05244RM513.11
500RM1.96748RM983.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.88612RM1,886.12
2,000RM1.80811RM3,616.22
3,000RM1.76402RM5,292.06
5,000RM1.71001RM8,550.05
7,000RM1.67535RM11,727.45
10,000RM1.63939RM16,393.90
12,000RM1.62132RM19,455.84
24,000RM1.55444RM37,306.56
25,000RM1.55059RM38,764.75
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800