
Q 37,40-JXS10P4-8-10/20-T1-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q37,40-JXS10P4-8-10/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q37,40-JXS10P4-8-10/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q37,40-JXS10P4-8-10/20-T1-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 37,40-JXS10P4-8-10/20-T1-FU-AEC-LF |
Description | CRYSTAL 37.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.31000 | RM5.31 |
| 10 | RM4.63100 | RM46.31 |
| 25 | RM4.37680 | RM109.42 |
| 50 | RM4.19660 | RM209.83 |
| 100 | RM4.02300 | RM402.30 |
| 250 | RM3.80428 | RM951.07 |
| 500 | RM3.64704 | RM1,823.52 |
| 1,000 | RM3.49624 | RM3,496.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.27017 | RM9,810.51 |
| 6,000 | RM3.13522 | RM18,811.32 |
| 9,000 | RM3.05895 | RM27,530.55 |
| Unit Price without VAT: | RM5.31000 |
|---|---|
| Unit Price with VAT: | RM5.84100 |

