New at DigiKey
Q 32,0-JXS10P4-8-10/100-T3-FU-AEC-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 37,40-JXS10P4-8-10/30-T2-FU-AEC-LF

DigiKey Part Number
1908-Q37,40-JXS10P4-8-10/30-T2-FU-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q37,40-JXS10P4-8-10/30-T2-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q37,40-JXS10P4-8-10/30-T2-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 37,40-JXS10P4-8-10/30-T2-FU-AEC-LF
Description
CRYSTAL 37.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.77000RM5.77
10RM5.02200RM50.22
25RM4.74960RM118.74
50RM4.55320RM227.66
100RM4.36480RM436.48
250RM4.12772RM1,031.93
500RM3.95698RM1,978.49
1,000RM3.79346RM3,793.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.54817RM10,644.51
6,000RM3.40181RM20,410.86
9,000RM3.31904RM29,871.36
Manufacturers Standard Package
Unit Price without VAT:RM5.77000
Unit Price with VAT:RM6.34700