
JG25-0.25HPX-ESD | |
|---|---|
DigiKey Part Number | 2045-JG25-0.25HPX-ESD-ND |
Manufacturer | |
Manufacturer Product Number | JG25-0.25HPX-ESD |
Description | 25G 0.25" HP SERIES TIP ID .010" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 25 | |
Outer Diameter | 0.020" (0.51mm) | |
Inner Diameter | 0.010" (0.25mm) | |
Color | - | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM238.37000 | RM238.37 |
| Unit Price without VAT: | RM238.37000 |
|---|---|
| Unit Price with VAT: | RM262.20700 |


