
605 | |
|---|---|
DigiKey Part Number | 605-ND |
Manufacturer | |
Manufacturer Product Number | 605 |
Description | LAMP INCAN RG-4.5 MINI SCR 6.15V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.15V Round with Domed Top RG-4 1/2 Miniature Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6.15V | |
MSCP (Mean Spherical Candle Power) | 3.4 | |
Lens Style | Round with Domed Top | |
Lens Size | RG-4 1/2 | |
Lead Style | Miniature Screw |


